ECC60DTBH

Heilind Number:SULECC60DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTBH

Detailed Description

Introducing the ECC60DTBH, a high-performance board-to-board connector designed for precision connectivity in electronic systems. This female connector, featuring two rows of 120 gold-plated contacts, ensures reliable signal transmission with a low amperage of 3A and a robust voltage rating of 700VAC. Its loop bellow contact type and right-angle orientation optimize space utilization while maintaining secure mating. Crafted with PBT and phosphor bronze materials and terminated through holes with matte tin plating, this connector guarantees durability and stability even in harsh operating environments ranging from -65 to 125°C. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the ECC60DTBH is ideal for applications in aerospace, defense, and industrial sectors where high reliability is paramount. Upgrade your PCB connectivity with this cutting-edge component, meeting the most demanding industry standards.