ECC60DTBI

Heilind Number:SULECC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTBI

Detailed Description

Introducing the ECC60DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two rows of contacts, each with a 2.54mm pitch, offer a total of 120 positions for seamless interfacing. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its threaded, right-angle mount type with thru-hole termination provides secure and convenient installation. Whether in aerospace, defense, or telecommunications, the ECC60DTBI delivers superior performance, making it a trusted choice for critical electronic systems.