ECC60DTBN

Heilind Number:SULECC60DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTBN

Detailed Description

Introducing the ECC60DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring gold-plated contacts and a loop bellow contact type, it guarantees excellent signal integrity. The right-angle orientation and through-hole termination method make installation easy and secure. With a pitch of 2.54mm and 120 positions spread across two rows, it offers ample connectivity options. Operating at a voltage of 700VAC and with a current rating of 3A, it's suitable for a wide range of power and signal transmission needs. The ECC60DTBN is built to last, with a wide operating temperature range of -65 to 125°C and matte tin termination plating ensuring durability. Whether for industrial, aerospace, or telecommunications applications, this connector delivers top-notch performance.