| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DTBS-S189 |
ECC60DTBS-S189
| Heilind Number: | SULECC60DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DTBSS189, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The gold-plated contacts guarantee excellent signal transmission, while the matte tin termination provides secure soldering. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its right-angle orientation and side hole mount type make installation easy, saving time and effort. Trusted for quality and performance, the ECC60DTBSS189 is the perfect choice for mission-critical electronic systems.

