ECC60DTBS

Heilind Number:SULECC60DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTBS

Detailed Description

The ECC60DTBS is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows and a right-angle orientation, this female connector offers easy installation through side hole mount and sturdy through-hole termination. With a contact pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. Rated for 3A and 700VAC, it's suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. With a total of 120 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Its matte tin termination plating complies with industry standards for enhanced performance. Ideal for use in hi-rel environments, the ECC60DTBS is a top choice for demanding electronic systems.