ECC60DTBT

Heilind Number:SULECC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTBT

Detailed Description

Introducing the ECC60DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a loop bellow contact type guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power and high-speed applications. Featuring 120 positions across two rows, it provides ample connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC60DTBT is a dependable solution for your connectivity needs in aerospace, defense, and industrial sectors.