ECC60DTKD-S288

Heilind Number:SULECC60DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTKD-S288

Detailed Description

Introducing the ECC60DTKDS288, a high-performance board-to-board PCB connector engineered for seamless connectivity in electronic systems. With a sleek design and durable construction, this connector is perfect for demanding applications. Featuring PBT and Phosphor Bronze materials, it ensures reliability in every connection. The female gender, 2 rows, and 120 positions offer versatility for various setups. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The gold-plated Phosphor Bronze contacts and Matte Tin termination provide optimal conductivity and corrosion resistance. With a pitch of 2.54mm, orientation in straddle layout, and termination via card extender method, installation is a breeze. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. The ECC60DTKDS288 is the perfect choice for secure and reliable board-to-board connections in aerospace, military, and industrial systems.