ECC60DTKD

Heilind Number:SULECC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTKD

Detailed Description

Introducing the ECC60DTKD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 120 positions for seamless integration. With a durable construction of PBT and Phosphor Bronze, and gold-plated contacts, it ensures reliable conductivity even in demanding environments. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, this connector meets stringent performance standards. Its loop bellow contact type and matte tin termination plating further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for various applications. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ECC60DTKD is a versatile solution for your connectivity needs.