ECC60DTKH-S288

Heilind Number:SULECC60DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTKH-S288

Detailed Description

Introducing the ECC60DTKHS288 Board To Board PCB Connector, a high-performance component essential for seamless electronic connections. Engineered with precision, this connector features PBT & Phosphor Bronze construction ensuring durability and reliability. With a compact design and a pitch of 2.54mm, it facilitates efficient PCB connections with a voltage rating of 700VAC. The female connector with 120 positions and 2 rows, along with a termination method of Card Extender, offers versatility in application. Its Phosphor Bronze contacts plated with Gold guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial environments. The loop bellow contact type and straddle orientation further enhance its performance. With a termination plating of Matte Tin, it complies with industry standards for RoHS. Elevate your PCB assembly with the ECC60DTKHS288, the epitome of quality and efficiency.