ECC60DTKI

Heilind Number:SULECC60DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTKI

Detailed Description

Introducing the ECC60DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in use. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector with two rows and a threaded mount type allows for secure and stable connections. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The 2.54mm pitch and 120 positions enable versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a sleek design, measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Termination through holes with Matte Tin plating ensures easy installation. The ECC60DTKI is the perfect choice for high-reliability electronic systems.