ECC60DTKN

Heilind Number:SULECC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTKN

Detailed Description

Introducing ECC60DTKN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 120 positions, allowing for efficient data transmission. Constructed with durable materials including PBT and phosphor bronze, it ensures reliable connectivity. The termination method is through hole, guaranteeing secure attachment to the PCB. With a contact plating of gold and termination plating of matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC60DTKN connector delivers exceptional performance.