ECC60DTKT

Heilind Number:SULECC60DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTKT

Detailed Description

Introducing the ECC60DTKT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows, accommodating a total of 120 positions with a pitch of 2.54mm (.1 in), ensuring seamless integration on PCBs. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal signal transmission and durability. The straight orientation and threaded mount type with thru-hole termination method offer easy and secure installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Operating within a temperature range of -65 to 125°C, it is highly reliable even in harsh environments. The ECC60DTKT connector, with its compact dimensions and matte tin termination plating, is a perfect choice for demanding industrial and commercial projects.