| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DTMD-S189 |
ECC60DTMD-S189
| Heilind Number: | SULECC60DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DTMDS189, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and optimal performance even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with clearance hole mount type facilitates easy installation. Meeting stringent quality standards, this connector is rated for 700VAC and 3A, suitable for a wide range of electronic devices. With a right-angle orientation and a compact design, it saves space on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC60DTMDS189 is a reliable solution for your connectivity needs.

