ECC60DTMD

Heilind Number:SULECC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMD

Detailed Description

Introducing the ECC60DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a compact design and a clearance hole mount type, it offers easy installation on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type accommodates two rows of 120 positions, ideal for high-density connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and tail length of 6.35mm make it versatile for various designs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the ECC60DTMD for secure and efficient board-to-board connections in your electronic systems.