ECC60DTMH-S189

Heilind Number:SULECC60DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMH-S189

Detailed Description

The ECC60DTMH-S189 is a high-performance board-to-board PCB connector designed for secure and reliable connectivity in electronic applications. With a compact form factor and a unique loop bellow contact type, this connector offers enhanced durability and signal integrity. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. Suitable for demanding environments, it can operate in temperatures ranging from -65 to 125°C. Its right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. With a pitch of 2.54mm and 120 positions, it provides ample connectivity options. The connector is rated for 700VAC and 3A, making it ideal for power and data transmission. Its matte tin termination plating ensures solderability. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the ECC60DTMHS189 guarantees high reliability and performance.