ECC60DTMI-S189

Heilind Number:SULECC60DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMI-S189

Detailed Description

The ECC60DTMI-S189 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures reliable connectivity in demanding environments. Crafted with PBT and phosphor bronze materials and gold-plated for enhanced conductivity, it offers a current rating of 3A and a voltage rating of 700VAC. The termination method of Thru Hole and threaded mount type guarantee secure installation on PCBs. With a pitch of 2.54mm and contact type of Loop Bellow, signal transmission is efficient, even in right-angle orientations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace projects. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The termination plating of matte tin ensures durability and longevity, meeting the highest quality standards. With 120 positions and a tail length of 6.35mm, this ECC60DTMIS189 connector guarantees precise and secure connections, essential for mission-critical systems. Whether for telecommunications, medical devices, or military equipment, this connector delivers unparalleled performance, making it a top choice for engineers and designers seeking reliability and quality in their projects.