ECC60DTMN-S189

Heilind Number:SULECC60DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMN-S189

Detailed Description

Introducing the ECC60DTMN-S189, a high-performance female PCB connector designed for reliable and efficient board-to-board connections. Featuring two rows with a pitch of 2.54mm, this connector offers a total of 120 gold-plated contact points, ensuring optimal conductivity. The contact material, Phosphor Bronze, guarantees durability and stability even in harsh operating conditions, with an impressive voltage rating of 700VAC. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With a tail length of 6.35mm, it provides secure thru-hole termination. The matte tin plating further enhances its longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the ECC60DTMNS189 for superior performance and longevity in your electronic projects.