ECC60DTMS-S189

Heilind Number:SULECC60DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMS-S189

Detailed Description

The ECC60DTMS-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained environments. Featuring PBT and phosphor bronze construction, it offers durability and reliable performance. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation provide secure connections. With 120 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers corrosion resistance. With a connector height of 15.49mm and a width of 9.4mm, it is easy to install and integrate into your system. Overall, the ECC60DTMS-S189 is a reliable and efficient connector for your PCB connectivity needs.