ECC60DTMS

Heilind Number:SULECC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMS

Detailed Description

The ECC60DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers precise connectivity with a total of 120 positions, making it ideal for complex circuitry. Featuring a female gender and right-angle orientation, it facilitates secure and space-efficient installations. The termination method of thru-hole soldering ensures reliable contact, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and side hole mount further enhance its durability and versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. Overall, the ECC60DTMS is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.