ECC60DTMT-S189

Heilind Number:SULECC60DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMT-S189

Detailed Description

The ECC60DTMTS189 connector, a vital component in board-to-board and card edge connections, boasts exceptional performance and durability. Featuring a threaded mount type and through-hole termination method, it ensures secure and reliable attachment. With a contact material of phosphor bronze and gold plating, it guarantees efficient conductivity and corrosion resistance. This female connector, with two rows and 120 positions, offers ample connectivity options. Its loop bellow contact type and right-angle orientation facilitate space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, it excels in demanding environments. The matte tin termination plating further enhances its longevity. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it's suitable for various electronic applications. Upgrade your connectivity solutions with the ECC60DTMTS189 connector.