ECC60DTMT

Heilind Number:SULECC60DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTMT

Detailed Description

The ECC60DTMT connector features a female gender with two rows, making it suitable for various board-to-board and PCB applications. Constructed with PBT and Phosphor Bronze materials, this component ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets high operational standards. The termination method is through-hole, with threaded mounting for secure installation. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity. Its right-angle orientation and 120 positions facilitate efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. With a tail length of 6.35mm and a compact design, it offers versatility in space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it an ideal choice for environmentally conscious projects. The ECC60DTMT is part of our high-performance connector series, meeting the demands of modern electronics with reliability and quality assurance.