ECC61DCAD-S189

Heilind Number:SULECC61DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCAD-S189

Detailed Description

The ECC61DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and 122 positions, it ensures secure and efficient connectivity. The female connector, with a clearance hole mount type and thru-hole termination method, guarantees easy installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation, 2.54mm pitch, and 3A amperage make it ideal for high-density PCB designs. Trust the ECC61DCADS189 for seamless and long-lasting board-to-board connections.