ECC61DCAH-S189

Heilind Number:SULECC61DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCAH-S189

Detailed Description

Introducing the ECC61DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 122 positions allows for versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. The right-angle orientation and hairpin contact type provide space-saving and efficient design flexibility. With a pitch of 2.54mm and a tail length of 2.54mm, it offers precise and reliable connections. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin plating, it meets RoHS compliance. Whether for aerospace, defense, or industrial applications, the ECC61DCAH-S189 is the perfect choice for high-reliability connectivity.