| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DCAH |
ECC61DCAH
| Heilind Number: | SULECC61DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DCAH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 122 positions, ensuring comprehensive connectivity. With a pitch of 2.54mm, it offers precise mating in compact spaces. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission at amperages up to 3A and voltages of 700VAC. Its clearance hole mount type and right-angle orientation provide flexibility in installation. Operating in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures durability. Trust the ECC61DCAH for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.

