ECC61DCAI-S189

Heilind Number:SULECC61DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCAI-S189

Detailed Description

Introducing the ECC61DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector is perfect for space-constrained installations. Featuring two rows of 122 gold-plated contacts made of PBT & Phosphor Bronze, it ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The contact design, utilizing hairpin technology, guarantees secure mating and low contact resistance. With a termination method of thru-hole and tail length of 2.54mm, it offers easy and secure soldering onto the PCB. Operating flawlessly in harsh environments, it has an impressive operating temperature range of -65 to 125°C. The ECC61DCAIS189, with its matte tin termination plating, promises durability and longevity in critical electronic systems. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.