ECC61DCAI

Heilind Number:SULECC61DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCAI

Detailed Description

The ECC61DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, it ensures reliable and low-resistance connectivity. With a 2.54mm pitch and 122 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. The Matte Tin termination plating ensures compatibility with a wide range of soldering processes. Ideal for use in aerospace, defense, and industrial applications, the ECC61DCAI meets the highest standards of performance and reliability.