ECC61DCAS

Heilind Number:SULECC61DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCAS

Detailed Description

Introducing the ECC61DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a right-angle orientation offers versatility in PCB layout. Contact materials of Phosphor Bronze with Gold plating guarantee low contact resistance and long-term durability. Its unique Hairpin contact type and Thru Hole termination method provide secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial applications. With 122 positions and a pitch of 2.54mm, it enables high-density board-to-board interconnection. The Matte Tin termination plating ensures excellent solderability. Ideal for use in aerospace, defense, and telecommunications industries, the ECC61DCAS sets the standard for performance and reliability in board-to-board connectors.