ECC61DCAT-S189

Heilind Number:SULECC61DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCAT-S189

Detailed Description

Introducing the ECC61DCATS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 122 positions, offering exceptional connectivity. With a pitch of 2.54mm, it ensures precise and secure mating. The contact material is made of reliable phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for high-power environments. The hairpin contact type and right-angle orientation make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Its matte tin termination plating ensures reliable performance over time. The ECC61DCATS189 is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.