ECC61DCBD-S189

Heilind Number:SULECC61DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBD-S189

Detailed Description

Introducing the ECC61DCBDS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 122 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its robust construction, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet sturdy connection solution. The matte tin termination plating further enhances its durability. Trust the ECC61DCBDS189 for efficient and dependable board-to-board connectivity in your electronic designs.