ECC61DCBH-S189

Heilind Number:SULECC61DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBH-S189

Detailed Description

Introducing ECC61DCBH-S189, a high-performance female connector designed for board-to-board PCB applications. This meticulously crafted connector features two rows, offering 122 positions for seamless connectivity. With a pitch of 2.54mm, it ensures precise alignment while accommodating up to 3A of current at 700VAC. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and durability. Its innovative Hairpin contact type and Right Angle orientation facilitate efficient signal transmission in tight spaces. The connector's termination method is Thru Hole, with a clearance hole mount type and matte tin termination plating, ensuring secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in ECC61DCBHS189 for reliable and high-speed data transfer in your electronic systems.