ECC61DCBH

Heilind Number:SULECC61DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBH

Detailed Description

Introducing the ECC61DCBH Board to Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector is ideal for use in various electronic applications. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The Hairpin contact type and Right Angle orientation offer convenient and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With 122 positions and a tail length of 4.57mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures durability. Trust the ECC61DCBH for seamless board-to-board connections in your next project.