| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DCBI-S189 |
ECC61DCBI-S189
| Heilind Number: | SULECC61DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DCBIS189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at up to 700VAC and 3A, this connector is suitable for power and data connections. Its right-angle orientation and threaded mount type allow for secure installation in tight spaces. With 122 positions and a tail length of 4.57mm, it offers ample connectivity options. The connector is rated for an extensive temperature range of -65 to 125°C, making it ideal for harsh environments. Additionally, its matte tin termination plating enhances durability. The ECC61DCBIS189 is a top choice for applications in aerospace, defense, and industrial sectors where high reliability is essential.

