| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DCBI |
ECC61DCBI
| Heilind Number: | SULECC61DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCBI |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DCBI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and robustness. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and threaded mounting type guarantee secure connections, while the thru-hole termination method simplifies installation. With a right-angle orientation and 122 positions spread across two rows, it offers versatility in PCB layout. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The ECC61DCBI is a top choice for engineers seeking high-reliability connectivity solutions.

