| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DCBN |
ECC61DCBN
| Heilind Number: | SULECC61DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DCBN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 122 positions, ensuring robust and secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The termination method is through-hole, with contact material made of durable phosphor bronze and gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in varied environmental conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained PCB designs. Trust the ECC61DCBN for seamless and dependable interconnection in your electronic assemblies.

