| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC61DCBS-S189 |
ECC61DCBS-S189
| Heilind Number: | SULECC61DCBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC61DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity. With a rated amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer versatile installation options. The 2.54mm pitch and 122 positions allow for efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. This connector, with its hairpin contact type and thru-hole termination method, guarantees secure and stable connections. Perfect for high-reliability systems, the ECC61DCBS-S189 is a crucial component in electronics manufacturing.

