ECC61DCBS

Heilind Number:SULECC61DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBS

Detailed Description

Introducing the ECC61DCBS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a total of 122 positions, allowing for versatile connectivity options. Its side hole mount and thru-hole termination method ensure secure and stable attachment to your PCB. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, this connector guarantees reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The hairpin contact type and right-angle orientation offer efficient and space-saving installation. With a wide operating temperature range of -65 to 125°C, the ECC61DCBS is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for applications where space is limited. Trust in the ECC61DCBS for high-quality and high-reliability connections in your electronic designs.