ECC61DCBT-S189

Heilind Number:SULECC61DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBT-S189

Detailed Description

This ECC61DCBTS189 Female Board-to-Board PCB Connector blends durability with high performance for seamless electronic connections. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to circuit boards. With Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity and corrosion resistance. The 2.54mm pitch and hairpin contact type accommodate precise alignment and signal transmission. Designed for reliability, it offers a voltage rating of 700 VAC and operates efficiently in temperatures ranging from -65 to 125 °C. Boasting 122 positions across two rows, it facilitates complex circuit configurations. The connector's compact size, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Terminated with matte tin plating, it meets industry standards for RoHS compliance. Perfect for industrial and commercial electronics, this connector is a dependable solution for your connectivity needs.