ECC61DCBT

Heilind Number:SULECC61DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCBT

Detailed Description

Introducing the ECC61DCBT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The two-row, threaded mount design and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and a hairpin contact type guarantee low contact resistance and optimal signal integrity. With 122 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Compliant with RoHS regulations, it meets strict environmental standards. A perfect choice for board-to-board and card edge connections, the ECC61DCBT is the ultimate solution for your connectivity needs.