ECC61DCCD-S189

Heilind Number:SULECC61DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCCD-S189

Detailed Description

Introducing the ECC61DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this female connector features two rows with a total of 122 positions, allowing for efficient and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and clearance hole mount offer secure and stable attachment, while the through-hole termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability and longevity. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a perfect fit for various PCB designs. Trust the ECC61DCCDS189 for high-reliability connections in your electronic systems.