ECC61DCCD

Heilind Number:SULECC61DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCD

Detailed Description

Introducing the ECC61DCCD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and data applications. The female connector with 2 rows and 122 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, it's suitable for harsh industrial settings. The right-angle orientation and hairpin contact type further enhance its versatility. Compact in size with a height of 15.49mm and width of 9.4mm, the ECC61DCCD is perfect for space-constrained designs. Trusted for quality and performance, it's the perfect choice for your connectivity needs.