ECC61DCCH-S189

Heilind Number:SULECC61DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCCH-S189

Detailed Description

Introducing the ECC61DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission, while a voltage rating of 700 VAC and 3A amperage support robust power delivery. With 122 positions and hairpin contact type, it offers ample connectivity options. The connector's tail length of 6.35mm and operating temperature range of -65 to 125°C further enhance its suitability for industrial use. Measuring 15.49mm in height and 9.4mm in width, it meets standard PCB specifications. The termination method of thru-hole with matte tin plating ensures easy and secure installation. Ideal for aerospace, defense, and industrial applications, the ECC61DCCHS189 connector is a reliable solution for high-reliability connectivity needs.