ECC61DCCH

Heilind Number:SULECC61DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCH

Detailed Description

Introducing the ECC61DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold plating, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. Boasting 122 positions across two rows with hairpin contacts, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating guarantees secure soldering. Perfect for aerospace, defense, and industrial applications, the ECC61DCCH is a dependable solution for your connectivity needs.