ECC61DCCI-S189

Heilind Number:SULECC61DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCCI-S189

Detailed Description

Introducing the ECC61DCCIS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two-row design with 122 positions allows for versatile connectivity options, while the threaded mount type and right-angle orientation facilitate secure and space-efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its hairpin contact type and matte tin termination plating further enhance performance and durability. Trust the ECC61DCCIS189 for seamless and robust board-to-board connections in aerospace, defense, and other hi-rel industries.