ECC61DCCI

Heilind Number:SULECC61DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCCI

Detailed Description

The ECC61DCCI Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in electronic applications. With a low amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. The 2-row design with 122 positions allows for high-density connections. Contact materials of Phosphor Bronze with gold plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The right-angle orientation and hairpin contacts provide efficient mating. Measuring .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it offers a compact yet versatile solution. Matte Tin termination plating enhances durability. Classified under the hi-rel category, the ECC61DCCI guarantees performance and longevity in aerospace, defense, and other demanding industries.