ECC61DCCN-S189

Heilind Number:SULECC61DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCN-S189

Detailed Description

The ECC61DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 122 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and durable attachment to the PCB. Constructed with PBT housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. The connector's hairpin contact type and right-angle orientation facilitate easy mating in confined spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Whether used in aerospace, automotive, or industrial equipment, the ECC61DCCN-S189 guarantees reliable performance.