ECC61DCCN

Heilind Number:SULECC61DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCN

Detailed Description

The ECC61DCCN Board-to-Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. Featuring a female gender and two rows with 122 positions, this connector offers ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission. The hairpin contact type and right-angle orientation make it suitable for space-saving installations. Operating at a wide temperature range of -65 to 125°C, it is ideal for various environments. The connector is rated for 700VAC and 3A, meeting stringent electrical requirements. Its termination method is through-hole with matte tin plating, guaranteeing secure and durable attachment to PCBs. At a compact size of 9.4mm width and 15.49mm height, it is perfect for compact electronic devices. Whether for commercial or industrial use, the ECC61DCCN is a dependable solution for your connectivity needs.