ECC61DCCS-S189

Heilind Number:SULECC61DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCS-S189

Detailed Description

Introducing the ECC61DCCSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 122 positions, offering ample connectivity options. The female connector, made of durable PBT and Phosphor Bronze with gold plating, ensures reliable signal transmission. Its right-angle orientation and side-hole mount type allow for space-efficient installation. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the ECC61DCCSS189 is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Partner with us to experience seamless connectivity and superior performance.