ECC61DCCS

Heilind Number:SULECC61DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCCS

Detailed Description

Introducing the ECC61DCCS female board-to-board PCB connector, a high-performance component designed for secure and reliable electronic connections. Featuring a dual-row configuration with 122 positions and a pitch of 2.54mm, this connector ensures efficient signal transmission in compact spaces. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The right-angle orientation and side-hole mount type offer versatility in installation, while the hairpin contact type and thru-hole termination method provide robust connectivity. Meeting stringent quality standards, including matte tin termination plating and RoHS compliance, this connector is ideal for demanding environments. Upgrade your PCB assemblies with the ECC61DCCS for seamless performance and durability.