ECC61DCCT

Heilind Number:SULECC61DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCCT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCCT

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, ECC61DCCT, is a high-performance component designed for demanding electronic applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connectivity. With a contact material of gold-plated phosphor bronze and a contact type of hairpin, it guarantees excellent conductivity and signal integrity. Operating at up to 700 VAC and 3 A, it meets the power and voltage requirements of industrial systems. The right-angle orientation and 122 positions make it versatile for various circuit board layouts. Its matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability in harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Ideal for applications where reliability is paramount, the ECC61DCCT is a key component in ensuring seamless connectivity in electronic devices.