ECC61DCKD-S288

Heilind Number:SULECC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC61DCKD-S288. This high-performance female connector features two rows for secure connections, with a clearance hole mount type for easy installation. Ideal for card extender termination, it boasts durable phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it supports efficient power transmission. The loop bellow contact type and straddle orientation offer versatile usage. With 122 positions and a tail length of 4.45mm (.175 in), it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Measuring .61in in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. The termination plating of matte tin enhances longevity. Under the category of hi-rel connectors, the ECC61DCKDS288 guarantees performance excellence for your electronic systems.